




1SNK706030R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK706030R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK706030R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK706030R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 53,96500 Kč | 539,65 Kč |
| 25 | 47,16160 Kč | 1 179,04 Kč |
| 50 | 42,88640 Kč | 2 144,32 Kč |
| 100 | 39,33350 Kč | 3 933,35 Kč |
| 250 | 35,62520 Kč | 8 906,30 Kč |
| 500 | 33,46074 Kč | 16 730,37 Kč |
| 1 000 | 31,75066 Kč | 31 750,66 Kč |
| 5 000 | 29,08748 Kč | 145 437,40 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |



