




1SNK705313R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK705313R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK705313R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Gray 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Open | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17 A | |
Voltage - IEC | 630V | |
Current - UL | 18 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,02000 Kč | 156,02 Kč |
| 10 | 110,65900 Kč | 1 106,59 Kč |
| 25 | 97,36360 Kč | 2 434,09 Kč |
| 50 | 89,21640 Kč | 4 460,82 Kč |
| 100 | 82,56200 Kč | 8 256,20 Kč |
| 250 | 75,73140 Kč | 18 932,85 Kč |
| 500 | 71,79468 Kč | 35 897,34 Kč |
| 1 000 | 68,70987 Kč | 68 709,87 Kč |
| Unit Price without VAT: | 156,02000 Kč |
|---|---|
| Unit Price with VAT: | 188,78420 Kč |

