




1SNK705080R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK705080R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK705080R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Black 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK705080R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 1000V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 35,97000 Kč | 359,70 Kč |
| 25 | 31,35440 Kč | 783,86 Kč |
| 50 | 28,41020 Kč | 1 420,51 Kč |
| 100 | 25,93670 Kč | 2 593,67 Kč |
| 250 | 23,32876 Kč | 5 832,19 Kč |
| 500 | 21,79298 Kč | 10 896,49 Kč |
| 1 000 | 20,57258 Kč | 20 572,58 Kč |
| 5 000 | 18,65987 Kč | 93 299,35 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |


