Terminal Block Connector 4 Position Disconnect, Feed Through Gray 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Disconnect, Feed Through Gray 10-24 AWG
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK508423R0000

DigiKey Part Number
2109-1SNK508423R0000-ND
Manufacturer
Manufacturer Product Number
1SNK508423R0000
Description
AUT SNK SCREW
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect, Feed Through Gray 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK508423R0000 Models
Product Attributes
Filter Similar Products
Category
Voltage - IEC
800V
Manufacturer
TE Connectivity ENTRELEC
Voltage - UL
300V
Series
Wire Gauge or Range - AWG
10-24 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.2-6mm²
Part Status
Active
Features
LED Indicator
Type
Disconnect, Feed Through
Color
Gray
Disconnect Type
Fuse, Lever
Fuse Type
5mm x 20mm, 5mm x 25mm
Number of Positions
4
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
2
Material Flammability Rating
UL94 V-0
Terminal - Width
8.0mm
Stripping Length
11mm
Termination Style
Screw
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1591,93000 Kč591,93 Kč
10425,31400 Kč4 253,14 Kč
25381,46640 Kč9 536,66 Kč
50355,55920 Kč17 777,96 Kč
100334,90760 Kč33 490,76 Kč
250314,18720 Kč78 546,80 Kč
500302,45814 Kč151 229,07 Kč
Manufacturers Standard Package
Unit Price without VAT:591,93000 Kč
Unit Price with VAT:716,23530 Kč