Terminal Block Connector 2 Position Feed Through Brown 6-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Brown 6-24 AWG
1SNK508064R0000
1SNK508064R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK508064R0000

DigiKey Part Number
2109-1SNK508064R0000-ND
Manufacturer
Manufacturer Product Number
1SNK508064R0000
Description
POW SNK SCREW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Brown 6-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK508064R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Current - IEC
57 A
Voltage - IEC
1000V
Current - UL
42 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-24 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Brown
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
1042,45800 Kč424,58 Kč
2537,04040 Kč926,01 Kč
5033,61360 Kč1 680,68 Kč
10030,74110 Kč3 074,11 Kč
25027,72828 Kč6 932,07 Kč
50025,96024 Kč12 980,12 Kč
1 00024,55884 Kč24 558,84 Kč
5 00022,36846 Kč111 842,30 Kč
Manufacturers Standard Package
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč