


1SNK508062R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK508062R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK508062R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 6-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK508062R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 1000V | |
Current - UL | 42 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 42,43700 Kč | 424,37 Kč |
| 25 | 37,04040 Kč | 926,01 Kč |
| 50 | 33,60940 Kč | 1 680,47 Kč |
| 100 | 30,73690 Kč | 3 073,69 Kč |
| 250 | 27,72492 Kč | 6 931,23 Kč |
| 500 | 25,95730 Kč | 12 978,65 Kč |
| 1 000 | 24,55590 Kč | 24 555,90 Kč |
| 5 000 | 22,36568 Kč | 111 828,40 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |

