Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG
1SNK506412R0000
1SNK506412R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK506412R0000

DigiKey Part Number
2109-1SNK506412R0000-ND
Manufacturer
Manufacturer Product Number
1SNK506412R0000
Description
AUT SNK SCREW
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK506412R0000 Models
Product Attributes
Filter Similar Products
Category
Voltage - IEC
500V
Manufacturer
TE Connectivity ENTRELEC
Current - UL
10 A
Series
Voltage - UL
150V
Packaging
Box
Wire Gauge or Range - AWG
10-24 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-4mm²
Type
Disconnect
Features
LED Indicator
Disconnect Type
Fuse
Color
Gray
Number of Positions
2
Fuse Type
5mm x 20mm
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
6.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
10.5mm
Current - IEC
6.3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1467,63000 Kč467,63 Kč
10334,58200 Kč3 345,82 Kč
25298,94440 Kč7 473,61 Kč
50277,76160 Kč13 888,08 Kč
100260,81830 Kč26 081,83 Kč
250243,75824 Kč60 939,56 Kč
500234,07604 Kč117 038,02 Kč
Manufacturers Standard Package
Unit Price without VAT:467,63000 Kč
Unit Price with VAT:565,83230 Kč