




1SNK506214R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506214R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506214R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Red 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506214R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 40 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,07000 Kč | 275,07 Kč |
| 10 | 195,51200 Kč | 1 955,12 Kč |
| 25 | 173,29240 Kč | 4 332,31 Kč |
| 50 | 159,89980 Kč | 7 994,99 Kč |
| 100 | 149,08790 Kč | 14 908,79 Kč |
| 250 | 138,10468 Kč | 34 526,17 Kč |
| 500 | 131,82922 Kč | 65 914,61 Kč |
| 1 000 | 126,93858 Kč | 126 938,58 Kč |
| Unit Price without VAT: | 275,07000 Kč |
|---|---|
| Unit Price with VAT: | 332,83470 Kč |



