Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-24 AWG
1SNK506150R0000
1SNK506150R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK506150R0000

DigiKey Part Number
2109-1SNK506150R0000-ND
Manufacturer
Manufacturer Product Number
1SNK506150R0000
Description
AUT SNK SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK506150R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1126,41000 Kč126,41 Kč
2081,25200 Kč1 625,04 Kč
4074,07575 Kč2 963,03 Kč
6070,46233 Kč4 227,74 Kč
10066,48180 Kč6 648,18 Kč
26060,54773 Kč15 742,41 Kč
50057,44590 Kč28 722,95 Kč
1 00054,84573 Kč54 845,73 Kč
Manufacturers Standard Package
Unit Price without VAT:126,41000 Kč
Unit Price with VAT:152,95610 Kč