




1SNK506062R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506062R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506062R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506062R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 33,76500 Kč | 337,65 Kč |
| 25 | 29,42240 Kč | 735,56 Kč |
| 50 | 26,65060 Kč | 1 332,53 Kč |
| 100 | 24,31150 Kč | 2 431,15 Kč |
| 250 | 21,84380 Kč | 5 460,95 Kč |
| 500 | 20,38864 Kč | 10 194,32 Kč |
| 1 000 | 19,23081 Kč | 19 230,81 Kč |
| 5 000 | 17,41457 Kč | 87 072,85 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |




