Terminal Block Connector 2 Position Disconnect Orange 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Orange 10-24 AWG
1SNK505330R0000
1SNK505330R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK505330R0000

DigiKey Part Number
2109-1SNK505330R0000-ND
Manufacturer
Manufacturer Product Number
1SNK505330R0000
Description
AUT SNK SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Orange 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK505330R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Screw
Current - IEC
25 A
Voltage - IEC
400V
Current - UL
25 A
Voltage - UL
150V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1136,28000 Kč136,28 Kč
1096,61200 Kč966,12 Kč
2584,88240 Kč2 122,06 Kč
5077,65900 Kč3 882,95 Kč
10071,73970 Kč7 173,97 Kč
25065,64648 Kč16 411,62 Kč
50062,12804 Kč31 064,02 Kč
1 00059,36639 Kč59 366,39 Kč
Manufacturers Standard Package
Unit Price without VAT:136,28000 Kč
Unit Price with VAT:164,89880 Kč