Terminal Block Connector 4 Position Feed Through Gray 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 12-24 AWG
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK505211R0000

DigiKey Part Number
2109-1SNK505211R0000-ND
Manufacturer
Manufacturer Product Number
1SNK505211R0000
Description
AUT SNK SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK505211R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
5.2mm
Termination Style
Screw
Current - IEC
29 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 39 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
50124,95900 Kč6 247,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,95900 Kč
Unit Price with VAT:151,20039 Kč

Other Suppliers on DigiKey

39In Stock
Ships from WEC