Terminal Block Connector 2 Position Feed Through Yellow 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Yellow 12-24 AWG
1SNK505060R0000
1SNK505060R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK505060R0000

DigiKey Part Number
2109-1SNK505060R0000-ND
Manufacturer
Manufacturer Product Number
1SNK505060R0000
Description
AUT SNK SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK505060R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
1000V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1032,33700 Kč323,37 Kč
2528,18760 Kč704,69 Kč
5025,52100 Kč1 276,05 Kč
10023,27000 Kč2 327,00 Kč
25020,89300 Kč5 223,25 Kč
50019,49034 Kč9 745,17 Kč
1 00018,37346 Kč18 373,46 Kč
5 00016,61979 Kč83 098,95 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč