




1SNK505030R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK505030R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK505030R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK505030R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 32,33700 Kč | 323,37 Kč |
| 25 | 28,18760 Kč | 704,69 Kč |
| 50 | 25,52100 Kč | 1 276,05 Kč |
| 100 | 23,27000 Kč | 2 327,00 Kč |
| 250 | 20,89300 Kč | 5 223,25 Kč |
| 500 | 19,49034 Kč | 9 745,17 Kč |
| 1 000 | 18,37346 Kč | 18 373,46 Kč |
| 5 000 | 16,61979 Kč | 83 098,95 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |


