
1SNK160091R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK160091R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK160091R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK160091R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 0 through 9 | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,13000 Kč | 373,13 Kč |
| 10 | 266,00300 Kč | 2 660,03 Kč |
| 25 | 236,83240 Kč | 5 920,81 Kč |
| 50 | 219,39980 Kč | 10 969,99 Kč |
| 100 | 205,39610 Kč | 20 539,61 Kč |
| 250 | 191,24812 Kč | 47 812,03 Kč |
| 500 | 183,19496 Kč | 91 597,48 Kč |
| 1 000 | 176,93503 Kč | 176 935,03 Kč |
| Unit Price without VAT: | 373,13000 Kč |
|---|---|
| Unit Price with VAT: | 451,48730 Kč |

