



1SNG614015R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG614015R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG614015R0000 |
Description | CABLE GLAND 10-18.01MM 3/4" NPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 3/4" NPT Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Beige | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,79000 Kč | 388,79 Kč |
| 10 | 330,33800 Kč | 3 303,38 Kč |
| 25 | 309,65400 Kč | 7 741,35 Kč |
| 50 | 294,87260 Kč | 14 743,63 Kč |
| 100 | 280,80280 Kč | 28 080,28 Kč |
| 250 | 263,23784 Kč | 65 809,46 Kč |
| 500 | 250,68866 Kč | 125 344,33 Kč |
| Unit Price without VAT: | 388,79000 Kč |
|---|---|
| Unit Price with VAT: | 470,43590 Kč |



