



1SNG614014R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG614014R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG614014R0000 |
Description | CABLE GLAND 7.5-14MM 1/2" NPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1/2" NPT Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG614014R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.295" (7.50mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,21000 Kč | 282,21 Kč |
| 10 | 239,83900 Kč | 2 398,39 Kč |
| 25 | 224,82120 Kč | 5 620,53 Kč |
| 50 | 214,08720 Kč | 10 704,36 Kč |
| 100 | 203,86960 Kč | 20 386,96 Kč |
| 250 | 191,11456 Kč | 47 778,64 Kč |
| 500 | 182,00184 Kč | 91 000,92 Kč |
| 1 000 | 173,32568 Kč | 173 325,68 Kč |
| Unit Price without VAT: | 282,21000 Kč |
|---|---|
| Unit Price with VAT: | 341,47410 Kč |



