Cable Gland Brass, Nickel Plated M40x1.5 Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Brass, Nickel Plated M40x1.5 Beige
1SNG614007R0000
1SNG614007R0000

1SNG614007R0000

DigiKey Part Number
2109-1SNG614007R0000-ND
Manufacturer
Manufacturer Product Number
1SNG614007R0000
Description
CABLE GLAND 22-32MM M40 BRASS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M40x1.5 Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.866" (22.00mm)
Outside Cable Diameter (Max)
1.260" (32.00mm)
Thread Size
M40x1.5
Thread Length
0.354" (9.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
Seal
Color
Beige
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1843,07000 Kč843,07 Kč
10716,51500 Kč7 165,15 Kč
25671,66720 Kč16 791,68 Kč
50639,62840 Kč31 981,42 Kč
100609,12890 Kč60 912,89 Kč
250571,04060 Kč142 760,15 Kč
Unit Price without VAT:843,07000 Kč
Unit Price with VAT:1 020,11470 Kč