1SNG613028R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNG613028R0000

DigiKey Part Number
2109-1SNG613028R0000-ND
Manufacturer
Manufacturer Product Number
1SNG613028R0000
Description
EM-EMC2-PG9-MET-B
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG9
Datasheet
 Datasheet
EDA/CAD Models
1SNG613028R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.157" (4.00mm)
Outside Cable Diameter (Max)
0.315" (8.00mm)
Thread Size
PG9
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
0.744" (18.9mm)
Material
Brass, Nickel Plated
Includes
-
Color
-
Ingress Protection
-
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1577,82000 Kč577,82 Kč
10491,06700 Kč4 910,67 Kč
25460,32640 Kč11 508,16 Kč
50438,36740 Kč21 918,37 Kč
100417,45820 Kč41 745,82 Kč
250391,34904 Kč97 837,26 Kč
500372,93782 Kč186 468,91 Kč
Manufacturers Standard Package
Unit Price without VAT:577,82000 Kč
Unit Price with VAT:699,16220 Kč