Cable Gland, Anti-Vibration Brass, Nickel Plated 2" NPT Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNG602082R0000

DigiKey Part Number
2109-1SNG602082R0000-ND
Manufacturer
Manufacturer Product Number
1SNG602082R0000
Description
CABLE GLAND 34-44MM NPT 2" BRASS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland, Anti-Vibration Brass, Nickel Plated 2" NPT Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland, Anti-Vibration
Outside Cable Diameter (Min)
1.339" (34.00mm)
Outside Cable Diameter (Max)
1.732" (44.00mm)
Thread Size
2" NPT
Thread Length
1.063" (27.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
Seal
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1945,75000 Kč945,75 Kč
10803,82400 Kč8 038,24 Kč
25753,50920 Kč18 837,73 Kč
50717,56460 Kč35 878,23 Kč
100683,35260 Kč68 335,26 Kč
250640,62632 Kč160 156,58 Kč
Unit Price without VAT:945,75000 Kč
Unit Price with VAT:1 144,35750 Kč