
1SNG602076R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG602076R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG602076R0000 |
Description | CABLE GLAND 9-16MM NPT 3/4 BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland, Anti-Vibration Brass, Nickel Plated 3/4" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland, Anti-Vibration | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,72000 Kč | 229,72 Kč |
| 10 | 195,30200 Kč | 1 953,02 Kč |
| 25 | 183,06040 Kč | 4 576,51 Kč |
| 50 | 174,32120 Kč | 8 716,06 Kč |
| 100 | 166,00180 Kč | 16 600,18 Kč |
| 250 | 155,61280 Kč | 38 903,20 Kč |
| 500 | 148,19254 Kč | 74 096,27 Kč |
| 1 000 | 141,12735 Kč | 141 127,35 Kč |
| Unit Price without VAT: | 229,72000 Kč |
|---|---|
| Unit Price with VAT: | 277,96120 Kč |


