1SNG602011R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNG602011R0000

DigiKey Part Number
2109-1SNG602011R0000-ND
Manufacturer
Manufacturer Product Number
1SNG602011R0000
Description
CABLE GLAND 5-10MM M16 BRASS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M16x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.394" (10.00mm)
Thread Size
M16x1.5
Thread Length
1.114" (28.30mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
Seal
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
154,57000 Kč54,57 Kč
1046,30500 Kč463,05 Kč
2543,40960 Kč1 085,24 Kč
5041,33500 Kč2 066,75 Kč
10039,36040 Kč3 936,04 Kč
25036,89492 Kč9 223,73 Kč
50035,13354 Kč17 566,77 Kč
1 00033,45715 Kč33 457,15 Kč
2 50031,36382 Kč78 409,55 Kč
Manufacturers Standard Package
Unit Price without VAT:54,57000 Kč
Unit Price with VAT:66,02970 Kč