
1SNF916710R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNF916710R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNF916710R0000 |
Description | COMPACT POWER TERM BLOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,14000 Kč | 150,14 Kč |
| 10 | 106,52300 Kč | 1 065,23 Kč |
| 25 | 93,70160 Kč | 2 342,54 Kč |
| 54 | 85,03796 Kč | 4 592,05 Kč |
| 108 | 78,74444 Kč | 8 504,40 Kč |
| 270 | 72,29300 Kč | 19 519,11 Kč |
| 540 | 68,57791 Kč | 37 032,07 Kč |
| 1 026 | 65,85963 Kč | 67 571,98 Kč |
| Unit Price without VAT: | 150,14000 Kč |
|---|---|
| Unit Price with VAT: | 181,66940 Kč |

