
1SNF526121R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNF526121R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNF526121R0000 |
Description | COMPACT POWER TERM BLOCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 200 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 4 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 3/0-6 AWG | |
Load Side Wire/Stud Size | 3/0-6 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 504,30000 Kč | 1 504,30 Kč |
| 10 | 1 108,56800 Kč | 11 085,68 Kč |
| 25 | 1 010,42360 Kč | 25 260,59 Kč |
| 50 | 953,53180 Kč | 47 676,59 Kč |
| 100 | 908,76190 Kč | 90 876,19 Kč |
| Unit Price without VAT: | 1 504,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 820,20300 Kč |

