1 Pole Power Distribution Block 200 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNF526111R0000

DigiKey Part Number
2109-1SNF526111R0000-ND
Manufacturer
Manufacturer Product Number
1SNF526111R0000
Description
COMPACT POWER TERM BLOCK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 200 A 1000 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
-
Packaging
Box
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
4
Load Side Connections Per Pole
4
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
3/0-6 AWG
Load Side Wire/Stud Size
3/0-6 AWG
Voltage - Rated
1000 V
Current Rating (Amps)
200 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 176,73000 Kč1 176,73 Kč
10860,47700 Kč8 604,77 Kč
25780,93240 Kč19 523,31 Kč
50734,59820 Kč36 729,91 Kč
100698,02810 Kč69 802,81 Kč
250661,63776 Kč165 409,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 176,73000 Kč
Unit Price with VAT:1 423,84330 Kč