
1SNF516021R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNF516021R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNF516021R0000 |
Description | COMPACT POWER TERM BLOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 150 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2-12 AWG | |
Load Side Wire/Stud Size | 2-12 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 150 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,55000 Kč | 373,55 Kč |
| 18 | 246,70333 Kč | 4 440,66 Kč |
| 27 | 234,95222 Kč | 6 343,71 Kč |
| 54 | 217,90870 Kč | 11 767,07 Kč |
| 108 | 204,24250 Kč | 22 058,19 Kč |
| 252 | 191,34595 Kč | 48 219,18 Kč |
| 504 | 183,31004 Kč | 92 388,26 Kč |
| 1 008 | 177,06376 Kč | 178 480,27 Kč |
| Unit Price without VAT: | 373,55000 Kč |
|---|---|
| Unit Price with VAT: | 451,99550 Kč |



