
1SET411017R0000 | |
|---|---|
DigiKey Part Number | 2109-1SET411017R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SET411017R0000 |
Description | WD-1-DP-GR6040 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1SET411017R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.570" (39.88mm) | |
Length | 6.56' (2.00m) | |
Width | 2.360" (59.94mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,52000 Kč | 284,52 Kč |
| 18 | 231,91111 Kč | 4 174,40 Kč |
| 36 | 220,84639 Kč | 7 950,47 Kč |
| 54 | 214,61519 Kč | 11 589,22 Kč |
| 108 | 204,37278 Kč | 22 072,26 Kč |
| 252 | 192,52000 Kč | 48 515,04 Kč |
| 504 | 183,34129 Kč | 92 404,01 Kč |
| 1 008 | 174,60191 Kč | 175 998,73 Kč |
| Unit Price without VAT: | 284,52000 Kč |
|---|---|
| Unit Price with VAT: | 344,26920 Kč |

