


DT06-3S-CP01 | |
|---|---|
DigiKey Part Number | 1734-DT06-3S-CP01-ND |
Manufacturer | |
Manufacturer Product Number | DT06-3S-CP01 |
Description | PLG, 3P, BLK, BLOCKED, SEAL RET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Housing for Female Insert Black 0.341" (8.66mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT06-3S-CP01 Models |
Category | Row Spacing 0.161" (4.10mm) |
Mfr | Mounting Type Surface Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features IP68 |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.341" (8.66mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 86,34400 Kč | 863,44 Kč |
| 25 | 80,92640 Kč | 2 023,16 Kč |
| 50 | 77,05840 Kč | 3 852,92 Kč |
| 100 | 73,37750 Kč | 7 337,75 Kč |
| 250 | 68,78272 Kč | 17 195,68 Kč |
| 500 | 65,50116 Kč | 32 750,58 Kč |
| 1 200 | 61,58031 Kč | 73 896,37 Kč |
| 3 600 | 56,99248 Kč | 205 172,93 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |

