




DT06-3S-CE14 | |
|---|---|
DigiKey Part Number | 1734-1626-ND |
Manufacturer | |
Manufacturer Product Number | DT06-3S-CE14 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-3S-CE14 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), IP68, IP6K9K, Reduced Wire Seals, Sealed Gasket |
Connector Type | Insulation Material Plastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,04000 Kč | 74,04 Kč |
| 10 | 62,92100 Kč | 629,21 Kč |
| 25 | 58,97920 Kč | 1 474,48 Kč |
| 50 | 56,16380 Kč | 2 808,19 Kč |
| 100 | 53,48180 Kč | 5 348,18 Kč |
| 250 | 50,13160 Kč | 12 532,90 Kč |
| 500 | 47,73908 Kč | 23 869,54 Kč |
| 1 200 | 44,88103 Kč | 53 857,24 Kč |
| 3 600 | 41,53691 Kč | 149 532,88 Kč |
| Unit Price without VAT: | 74,04000 Kč |
|---|---|
| Unit Price with VAT: | 89,58840 Kč |








