Similar

DT06-08SD-C015 | |
|---|---|
DigiKey Part Number | 1734-DT06-08SD-C015-ND |
Manufacturer | |
Manufacturer Product Number | DT06-08SD-C015 |
Description | PLG, 8P, BRN, E, D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Brown 0.175" (4.45mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.175" (4.45mm) | |
Number of Rows | 2 | |
Row Spacing | 0.359" (9.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 95,41366 Kč | 47 706,83 Kč |
| Unit Price without VAT: | 95,41366 Kč |
|---|---|
| Unit Price with VAT: | 115,45053 Kč |


