12 Position Rectangular Housing Connector Receptacle Brown 0.359" (9.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT04-12PD-BE02

DigiKey Part Number
1734-DT04-12PD-BE02-ND
Manufacturer
Manufacturer Product Number
DT04-12PD-BE02
Description
REC, 12P, BRN, N, ENH KEY, CAP,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Brown 0.359" (9.12mm)
Datasheet
 Datasheet
EDA/CAD Models
DT04-12PD-BE02 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.175" (4.45mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Latch Holder
Part Status
Active
Color
Brown
Connector Type
Features
Sealed
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 125°C
Pitch
0.359" (9.12mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 306
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1174,28000 Kč174,28 Kč
10148,14100 Kč1 481,41 Kč
25138,85560 Kč3 471,39 Kč
50132,22440 Kč6 611,22 Kč
100125,91030 Kč12 591,03 Kč
250118,03060 Kč29 507,65 Kč
500112,40062 Kč56 200,31 Kč
1 000107,04171 Kč107 041,71 Kč
Manufacturers Standard Package
Unit Price without VAT:174,28000 Kč
Unit Price with VAT:210,87880 Kč