
2320932-4 | |
|---|---|
DigiKey Part Number | 1734-2320932-4-ND |
Manufacturer | |
Manufacturer Product Number | 2320932-4 |
Description | CONN PLUG HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Orange 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Orange |
Connector Type | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.177" (4.50mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2320920-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320920-1-ND | 81,75000 Kč | Parametric Equivalent |
| 2320920-2 | TE Connectivity Deutsch ICT Connectors | 205 | 1734-2320920-2-ND | 83,21000 Kč | Parametric Equivalent |
| 2320920-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320920-3-ND | 55,10937 Kč | Parametric Equivalent |
| 2320920-4 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320920-4-ND | 56,21168 Kč | Parametric Equivalent |
| 2320932-1 | TE Connectivity Deutsch ICT Connectors | 220 | 1734-2320932-1-ND | 81,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 648 | 56,21168 Kč | 36 425,17 Kč |
| Unit Price without VAT: | 56,21168 Kč |
|---|---|
| Unit Price with VAT: | 68,01613 Kč |








