


1-929505-6 | |
|---|---|
DigiKey Part Number | 1734-1-929505-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-929505-6 |
Description | FF FLA-STE-GEH2X 9P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug Black 0.197" (5.00mm) |
EDA/CAD Models | 1-929505-6 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.220" (5.60mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 130°C |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929505-6 | TE Connectivity AMP Connectors | 0 | A122495-ND | 39,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 26,89807 Kč | 161 388,42 Kč |
| Unit Price without VAT: | 26,89807 Kč |
|---|---|
| Unit Price with VAT: | 32,54666 Kč |


