
YHV280-2PM-S-4MM-E | |
|---|---|
DigiKey Part Number | 1734-YHV280-2PM-S-4MM-E-ND |
Manufacturer | |
Manufacturer Product Number | YHV280-2PM-S-4MM-E |
Description | HVA280-2PHM,SHUNTED,4SQMM,KEY E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 711,28000 Kč | 711,28 Kč |
| 10 | 604,45100 Kč | 6 044,51 Kč |
| Unit Price without VAT: | 711,28000 Kč |
|---|---|
| Unit Price with VAT: | 860,64880 Kč |



