
WHDS-24-2 | |
|---|---|
DigiKey Part Number | 1734-WHDS-24-2-ND |
Manufacturer | |
Manufacturer Product Number | WHDS-24-2 |
Description | STRAIN RELIEF, HD30, 24SZ, RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief 24 |
Datasheet | Datasheet |
EDA/CAD Models | WHDS-24-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | HD Series Connectors | |
Shell Size - Insert | 24 | |
Material | Steel | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,38000 Kč | 500,38 Kč |
| 10 | 425,16800 Kč | 4 251,68 Kč |
| 25 | 398,55040 Kč | 9 963,76 Kč |
| 50 | 379,53040 Kč | 18 976,52 Kč |
| 100 | 361,42600 Kč | 36 142,60 Kč |
| 250 | 338,82120 Kč | 84 705,30 Kč |
| 500 | 322,67122 Kč | 161 335,61 Kč |
| Unit Price without VAT: | 500,38000 Kč |
|---|---|
| Unit Price with VAT: | 605,45980 Kč |





