
W2SC-P012 | |
|---|---|
DigiKey Part Number | 1734-W2SC-P012-ND |
Manufacturer | |
Manufacturer Product Number | W2SC-P012 |
Description | WEDGE LOCK, 2P, PLG, GRN, SL RET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DT Series Plugs |
Datasheet | Datasheet |
EDA/CAD Models | W2SC-P012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 2 | |
For Use With/Related Products | DT Series Plugs | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,59320 Kč | 164,83 Kč |
| 50 | 6,27840 Kč | 313,92 Kč |
| 100 | 5,97810 Kč | 597,81 Kč |
| 250 | 5,60228 Kč | 1 400,57 Kč |
| 500 | 5,33434 Kč | 2 667,17 Kč |
| 1 000 | 5,07942 Kč | 5 079,42 Kč |
| 2 500 | 4,76117 Kč | 11 902,92 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


