



W2SA-P012 | |
|---|---|
DigiKey Part Number | 1734-W2SA-P012-ND |
Manufacturer | |
Manufacturer Product Number | W2SA-P012 |
Description | WEDGE LOCK, 2P, PLG, GRY, SL RET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | W2SA-P012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 2 | |
For Use With/Related Products | DT Series | |
Features | Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 25 | 6,85360 Kč | 171,34 Kč |
| 50 | 6,53040 Kč | 326,52 Kč |
| 100 | 6,21540 Kč | 621,54 Kč |
| 250 | 5,82652 Kč | 1 456,63 Kč |
| 500 | 5,54768 Kč | 2 773,84 Kč |
| 1 000 | 5,28268 Kč | 5 282,68 Kč |
| 2 500 | 4,95166 Kč | 12 379,15 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |



