


UAV006-09PA-HE | |
|---|---|
DigiKey Part Number | 1508-UAV006-09PA-HE-ND |
Manufacturer | |
Manufacturer Product Number | UAV006-09PA-HE |
Description | UAV RECEPT ASSY.06-09. Z/N. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 6-9 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Operating Temperature | -55°C ~ 170°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 317,62000 Kč | 1 317,62 Kč |
| 10 | 1 119,92800 Kč | 11 199,28 Kč |
| 25 | 1 049,84120 Kč | 26 246,03 Kč |
| 50 | 999,77780 Kč | 49 988,89 Kč |
| 100 | 952,11440 Kč | 95 211,44 Kč |
| Unit Price without VAT: | 1 317,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 594,32020 Kč |

