5 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Female Sockets Crimp
Lightweight, Space-Saving Power with Wildcat UAV Connectors

UAV006-05SA-HE

DigiKey Part Number
1508-UAV006-05SA-HE-ND
Manufacturer
Manufacturer Product Number
UAV006-05SA-HE
Description
UAV RECEPT ASSY.06-05. Z/N.
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Grade
-
Qualification
-
Shell Size - Insert
6-5
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
A
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc Nickel
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Fluid Resistant
Material Flammability Rating
-
Features
Backshell
Shielding
Operating Temperature
-55°C ~ 170°C
Contact Material
Copper Alloy
Insert Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 275,84000 Kč1 275,84 Kč
101 084,46300 Kč10 844,63 Kč
251 016,60560 Kč25 415,14 Kč
50968,12540 Kč48 406,27 Kč
100921,96760 Kč92 196,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 275,84000 Kč
Unit Price with VAT:1 543,76640 Kč