


UAV006-05PN-HE | |
|---|---|
DigiKey Part Number | 1508-UAV006-05PN-HE-ND |
Manufacturer | |
Manufacturer Product Number | UAV006-05PN-HE |
Description | UAV RECEPT ASSY.06-05. Z/N. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 6-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Operating Temperature | -55°C ~ 170°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 220,19000 Kč | 1 220,19 Kč |
| 10 | 1 037,09100 Kč | 10 370,91 Kč |
| 25 | 972,19920 Kč | 24 304,98 Kč |
| 50 | 925,83120 Kč | 46 291,56 Kč |
| 100 | 881,69340 Kč | 88 169,34 Kč |
| Unit Price without VAT: | 1 220,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 476,42990 Kč |

