
| SRK-PC-080-32-601 | |
|---|---|
| DigiKey Part Number | 1734-1963-ND | 
| Manufacturer | |
| Manufacturer Product Number | SRK-PC-080-32-601 | 
| Description | PIN CONTACT 8MM 2AWG WIRE | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Pin Contact 2 AWG Size 8 Crimp Silver | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SRK-PC-080-32-601 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Deutsch Connectors | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | Power, Machined | |
| Contact Type | Pin | |
| Contact Size | 8 | |
| Wire Gauge or Range - AWG | 2 AWG | |
| Wire Gauge or Range - mm² | 32mm² | |
| Wire Gauge or Range - Coaxial | - | |
| Contact Termination | Crimp | |
| Contact Material | Copper | |
| Contact Finish | Silver | |
| Contact Finish Thickness | - | |
| Termination Finish | Silver | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 256,12000 Kč | 256,12 Kč | 
| 10 | 217,73500 Kč | 2 177,35 Kč | 
| 25 | 204,09040 Kč | 5 102,26 Kč | 
| 50 | 194,34460 Kč | 9 717,23 Kč | 
| 150 | 179,85260 Kč | 26 977,89 Kč | 
| 300 | 171,27500 Kč | 51 382,50 Kč | 
| 600 | 163,10863 Kč | 97 865,18 Kč | 
| 1 050 | 156,80174 Kč | 164 641,83 Kč | 
| Unit Price without VAT: | 256,12000 Kč | 
|---|---|
| Unit Price with VAT: | 309,90520 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic