
M902-2194 | |
|---|---|
DigiKey Part Number | 1734-M902-2194-ND |
Manufacturer | |
Manufacturer Product Number | M902-2194 |
Description | CONN BACKSHELL SZ9 BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 9 |
Datasheet | Datasheet |
EDA/CAD Models | M902-2194 Models |
Category | Shell Size - Insert 9 |
Manufacturer TE Connectivity Deutsch Connectors | Cable Exit 180° |
Series | Primary Material Plastic |
Packaging Box | Material Polybutylene Terephthalate (PBT) |
Part Status Active | Shielding Unshielded |
Type Backshell | Color Black |
Cable Opening 0.570" ~ 0.710" (14.48mm ~ 18.03mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside 1.540" (39.12mm) | For Use With/Related Products HD10 Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,47000 Kč | 89,47 Kč |
| 10 | 76,06000 Kč | 760,60 Kč |
| 25 | 71,30080 Kč | 1 782,52 Kč |
| 50 | 67,88880 Kč | 3 394,44 Kč |
| 100 | 64,64790 Kč | 6 464,79 Kč |
| 250 | 60,59940 Kč | 15 149,85 Kč |
| 500 | 57,70758 Kč | 28 853,79 Kč |
| 1 000 | 54,95508 Kč | 54 955,08 Kč |
| 2 500 | 51,51801 Kč | 128 795,02 Kč |
| Unit Price without VAT: | 89,47000 Kč |
|---|---|
| Unit Price with VAT: | 108,25870 Kč |



