
M39029/75-417 | |
|---|---|
DigiKey Part Number | 1506-1072-ND |
Manufacturer | |
Manufacturer Product Number | M39029/75-417 |
Description | CONTACT SOCKET SZ 12 CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Coax Socket, Pin Center Contact Size 12 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Deutsch Connectors | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Coaxial | Grade Military |
Contact Type Coax Socket, Pin Center | Qualification MIL-C-39029 |
Contact Size 12 | Base Product Number |
Wire Gauge or Range - Coaxial M17/095-RG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 058,63000 Kč | 1 058,63 Kč |
| 10 | 899,81100 Kč | 8 998,11 Kč |
| 25 | 843,49640 Kč | 21 087,41 Kč |
| 50 | 838,87080 Kč | 41 943,54 Kč |
| Unit Price without VAT: | 1 058,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 280,94230 Kč |



