Direct

M39029/58-365 | |
|---|---|
DigiKey Part Number | 1506-1068-ND |
Manufacturer | |
Manufacturer Product Number | M39029/58-365 |
Description | CONTACT PIN 12-14AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact 12-14 AWG Size 12 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | M39029/58-365 Models |
Category | Wire Gauge or Range - mm² 1.91 ~ 3.18mm² |
Manufacturer TE Connectivity Deutsch Connectors | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Discontinued at DigiKey | Contact Finish Gold |
Type Signal, Machined | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Type Pin | Grade Military |
Contact Size 12 | Qualification MIL-C-39029 |
Wire Gauge or Range - AWG 12-14 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39029/58-365 | Amphenol Aerospace Operations | 0 | AM39029/58-365-ND | 82,80000 Kč | Direct |




