
M39029/30-218 | |
|---|---|
DigiKey Part Number | 1506-1036-ND |
Manufacturer | |
Manufacturer Product Number | M39029/30-218 |
Description | CONTACT SOCKET 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-20 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | M39029/30-218 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 104,86400 Kč | 1 048,64 Kč |
| 25 | 98,29600 Kč | 2 457,40 Kč |
| 50 | 93,59640 Kč | 4 679,82 Kč |
| 100 | 89,13020 Kč | 8 913,02 Kč |
| 250 | 83,54936 Kč | 20 887,34 Kč |
| 500 | 79,56310 Kč | 39 781,55 Kč |
| 1 000 | 75,76855 Kč | 75 768,55 Kč |
| 2 500 | 71,03069 Kč | 177 576,73 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |



