M39029/29-213 | |
|---|---|
DigiKey Part Number | 1506-1033-ND |
Manufacturer | |
Manufacturer Product Number | M39029/29-213 |
Description | CONTACT PIN 12-14AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 12-14 AWG Size 12 Crimp Silver |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Deutsch Connectors | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 200.0µin (5.08µm) |
Type Power, Machined | Grade Military |
Contact Type Pin | Qualification MIL-C-39029 |
Contact Size 12 | Base Product Number |
Wire Gauge or Range - AWG 12-14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 48,27400 Kč | 482,74 Kč |
| 25 | 45,23800 Kč | 1 130,95 Kč |
| 50 | 43,07520 Kč | 2 153,76 Kč |
| 100 | 41,01750 Kč | 4 101,75 Kč |
| 250 | 38,44816 Kč | 9 612,04 Kč |
| 500 | 36,61296 Kč | 18 306,48 Kč |
| 1 000 | 34,86613 Kč | 34 866,13 Kč |
| 2 500 | 32,68473 Kč | 81 711,83 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |



