



K1167316 | |
|---|---|
DigiKey Part Number | 1734-K1167316-ND |
Manufacturer | |
Manufacturer Product Number | K1167316 |
Description | SWITCH SELECT 2POS SPST 250A 1KV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 250A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | K1167316 Models |
Category | Current Rating (Amps) 250A (DC) |
Manufacturer TE Connectivity Deutsch Connectors | Voltage Rating - DC 1 kV |
Series | Illumination Non-Illuminated |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Stud |
Type Battery Disconnect | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST | Operating Temperature -40°C ~ 85°C |
Number of Positions 2 | Depth Behind Flange 46.00mm |
Switch Function On-Off | Mechanical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 473,67000 Kč | 2 473,67 Kč |
| 5 | 2 157,66800 Kč | 10 788,34 Kč |
| 10 | 2 034,07900 Kč | 20 340,79 Kč |
| 40 | 1 807,19675 Kč | 72 287,87 Kč |
| 80 | 1 703,09138 Kč | 136 247,31 Kč |
| 120 | 1 644,89242 Kč | 197 387,09 Kč |
| Unit Price without VAT: | 2 473,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 993,14070 Kč |


