




HDP26-24-31PT-L017 | |
|---|---|
DigiKey Part Number | 1734-1186-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-24-31PT-L017 |
Description | CONN PLUG HSG MALE 31POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-24-31PT-L017 Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity Deutsch Connectors | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Series | Housing Color Black, Gray |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-1 |
Connector Type Plug Housing | Features Coupling Nut, Ring Adapter |
Type For Male Pins | Shielding Unshielded |
Number of Positions 31 | Note Contacts Sold Separately |
Shell Size - Insert 24-31 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDP26-24-31PE-L017 | TE Connectivity Deutsch ICT Connectors | 541 | 1734-1512-ND | 447,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,56000 Kč | 447,56 Kč |
| 10 | 380,44600 Kč | 3 804,46 Kč |
| 40 | 344,99700 Kč | 13 799,88 Kč |
| 80 | 328,53413 Kč | 26 282,73 Kč |
| 120 | 319,27683 Kč | 38 313,22 Kč |
| 280 | 300,76536 Kč | 84 214,30 Kč |
| 520 | 287,92983 Kč | 149 723,51 Kč |
| Unit Price without VAT: | 447,56000 Kč |
|---|---|
| Unit Price with VAT: | 541,54760 Kč |





