23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter
HDP26-24-23PN-L017
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

HDP26-24-23PN-L017

DigiKey Part Number
1734-HDP26-24-23PN-L017-ND
Manufacturer
Manufacturer Product Number
HDP26-24-23PN-L017
Description
PLG, 23P, BLK, N, RNG, 16, P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter
Datasheet
 Datasheet
EDA/CAD Models
HDP26-24-23PN-L017 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
TE Connectivity Deutsch Connectors
Orientation
Keyed
Series
Primary Material
Plastic
Packaging
Tray
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Part Status
Active
Housing Color
Black
Connector Type
Plug Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
23
Features
Coupling Nut, Ring Adapter
Shell Size - Insert
24-23
Shielding
Unshielded
Contact Type
Crimp
Note
Contacts Sold Separately
Contact Size
16
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1447,14000 Kč447,14 Kč
10380,05000 Kč3 800,50 Kč
40344,63725 Kč13 785,49 Kč
80328,19263 Kč26 255,41 Kč
120318,94317 Kč38 273,18 Kč
280300,45179 Kč84 126,50 Kč
520287,62783 Kč149 566,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:447,14000 Kč
Unit Price with VAT:541,03940 Kč