
HDP26-24-16SE-L015 | |
|---|---|
DigiKey Part Number | 1734-HDP26-24-16SE-L015-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-24-16SE-L015 |
Description | PLG, 16P, BLK, E, THD, 12, S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Threading Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-24-16SE-L015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 16 | |
Shell Size - Insert | 24-16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut, Threading Adapter | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,05000 Kč | 430,05 Kč |
| 10 | 365,49100 Kč | 3 654,91 Kč |
| 40 | 331,41650 Kč | 13 256,66 Kč |
| 80 | 315,60788 Kč | 25 248,63 Kč |
| 120 | 306,71075 Kč | 36 805,29 Kč |
| 280 | 288,92929 Kč | 80 900,20 Kč |
| 520 | 276,59821 Kč | 143 831,07 Kč |
| Unit Price without VAT: | 430,05000 Kč |
|---|---|
| Unit Price with VAT: | 520,36050 Kč |


